ISO7231ADWR | |
---|---|
DigiKey Part Number | 296-41277-2-ND - Tape & Reel (TR) 296-41277-1-ND - Cut Tape (CT) 296-41277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7231ADWR |
Description | DGTL ISO 4000VPK 3CH GP 16SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7231ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 95ns, 95ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
10 | ¥39.33500 | ¥393.35 |
25 | ¥37.18760 | ¥929.69 |
100 | ¥32.23070 | ¥3,223.07 |
250 | ¥30.57784 | ¥7,644.46 |
500 | ¥27.43734 | ¥13,718.67 |
1,000 | ¥23.13989 | ¥23,139.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.98287 | ¥43,965.74 |