ISO7220AQDRQ1 | |
---|---|
DigiKey Part Number | 296-27335-2-ND - Tape & Reel (TR) 296-27335-1-ND - Cut Tape (CT) 296-27335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220AQDRQ1 |
Description | DGTL ISO 2500VRMS 2CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 480ns, 480ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.73000 | ¥277.30 |
25 | ¥26.21320 | ¥655.33 |
100 | ¥22.71930 | ¥2,271.93 |
250 | ¥21.55404 | ¥5,388.51 |
500 | ¥19.34042 | ¥9,670.21 |
1,000 | ¥16.31123 | ¥16,311.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.54802 | ¥36,370.05 |
5,000 | ¥14.00111 | ¥70,005.55 |