ISO721MD | |
---|---|
DigiKey Part Number | 296-19381-ND |
Manufacturer | |
Manufacturer Product Number | ISO721MD |
Description | DGTL ISO 2500VRMS 1CH GP 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.89000 | ¥44.89 |
10 | ¥40.33800 | ¥403.38 |
75 | ¥38.13533 | ¥2,860.15 |
150 | ¥33.05100 | ¥4,957.65 |
300 | ¥31.35617 | ¥9,406.85 |