ISO6521REUR | |
---|---|
DigiKey Part Number | 296-ISO6521REURTR-ND - Tape & Reel (TR) 296-ISO6521REURCT-ND - Cut Tape (CT) 296-ISO6521REURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6521REUR |
Description | FUNCTIONAL ISOLATIONDUAL-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 200Vrms 1 Channel 50Mbps 100kV/µs CMTI 8-TFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 200Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON (3x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥9.30680 | ¥232.67 |
100 | ¥7.64410 | ¥764.41 |
250 | ¥7.14580 | ¥1,786.45 |
500 | ¥6.31482 | ¥3,157.41 |
1,000 | ¥4.98532 | ¥4,985.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41129 | ¥13,233.87 |
6,000 | ¥4.19072 | ¥25,144.32 |
15,000 | ¥4.03318 | ¥60,497.70 |