ISO5451QDWQ1 | |
---|---|
DigiKey Part Number | ISO5451QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO5451QDWQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5451QDWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34000 | ¥443.40 |
40 | ¥41.91975 | ¥1,676.79 |
120 | ¥36.33117 | ¥4,359.74 |
280 | ¥34.46786 | ¥9,651.00 |
520 | ¥30.92800 | ¥16,082.56 |
1,000 | ¥26.08379 | ¥26,083.79 |
2,520 | ¥24.77960 | ¥62,444.59 |