ISO5451DWR | |
---|---|
DigiKey Part Number | 296-42407-2-ND - Tape & Reel (TR) 296-42407-1-ND - Cut Tape (CT) 296-42407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5451DWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5451DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥28.69000 | ¥286.90 |
25 | ¥24.97560 | ¥624.39 |
100 | ¥20.80580 | ¥2,080.58 |
250 | ¥18.78140 | ¥4,695.35 |
500 | ¥17.54692 | ¥8,773.46 |
1,000 | ¥16.52146 | ¥16,521.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.67002 | ¥31,340.04 |
4,000 | ¥14.96357 | ¥59,854.28 |