ISO154XEVM | |
---|---|
DigiKey Part Number | 296-34835-ND |
Manufacturer | |
Manufacturer Product Number | ISO154XEVM |
Description | EVAL MODULE FOR ISO154X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISO1540, ISO1541 Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ISO1540, ISO1541 | |
Primary Attributes | 2 Channel Bi-Directional | |
Supplied Contents | Board(s) | |
Secondary Attributes | 3V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |