ISO1412DWEVM | |
---|---|
DigiKey Part Number | 296-53497-ND |
Manufacturer | |
Manufacturer Product Number | ISO1412DWEVM |
Description | EVALUATION BOARD FOR ISO1412 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISO1412 RS485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | RS485 | |
Embedded | - | |
Utilized IC / Part | ISO1412 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |