INA326EA/250 | |
---|---|
DigiKey Part Number | 296-15312-2-ND - Tape & Reel (TR) 296-15312-1-ND - Cut Tape (CT) 296-15312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA326EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA326EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.16380 | ¥8,290.95 |
500 | ¥29.75784 | ¥14,878.92 |
1,250 | ¥25.09706 | ¥31,371.32 |
2,500 | ¥23.84219 | ¥59,605.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.66600 | ¥426.66 |
25 | ¥40.33640 | ¥1,008.41 |
100 | ¥34.95820 | ¥3,495.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.66500 | ¥426.65 |
25 | ¥40.33480 | ¥1,008.37 |
100 | ¥34.95690 | ¥3,495.69 |