INA321EA/250 | |
---|---|
DigiKey Part Number | INA321EATR-ND - Tape & Reel (TR) INA321EACT-ND - Cut Tape (CT) INA321EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA321EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA321EA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 40µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.05400 | ¥240.54 |
25 | ¥22.74040 | ¥568.51 |
100 | ¥19.70940 | ¥1,970.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.69896 | ¥4,674.74 |
500 | ¥16.77844 | ¥8,389.22 |
1,250 | ¥14.15044 | ¥17,688.05 |
2,500 | ¥13.44294 | ¥33,607.35 |
6,250 | ¥12.93756 | ¥80,859.75 |