INA296B2IDDFR | |
---|---|
DigiKey Part Number | 296-INA296B2IDDFRTR-ND - Tape & Reel (TR) 296-INA296B2IDDFRCT-ND - Cut Tape (CT) 296-INA296B2IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B2IDDFR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.84300 | ¥198.43 |
25 | ¥18.71840 | ¥467.96 |
100 | ¥15.94840 | ¥1,594.84 |
250 | ¥14.97536 | ¥3,743.84 |
500 | ¥13.10334 | ¥6,551.67 |
1,000 | ¥10.85697 | ¥10,856.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.10824 | ¥30,324.72 |
6,000 | ¥9.73386 | ¥58,403.16 |