INA282AID | |
---|---|
DigiKey Part Number | 296-27704-5-ND |
Manufacturer | |
Manufacturer Product Number | INA282AID |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA282AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.27200 | ¥352.72 |
75 | ¥33.34520 | ¥2,500.89 |
150 | ¥28.89847 | ¥4,334.77 |
300 | ¥27.41670 | ¥8,225.01 |
525 | ¥24.60090 | ¥12,915.47 |
1,050 | ¥20.74774 | ¥21,785.13 |
2,550 | ¥19.71039 | ¥50,261.49 |