INA253A3IPW | |
---|---|
DigiKey Part Number | 296-53072-ND |
Manufacturer | |
Manufacturer Product Number | INA253A3IPW |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A3IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 pA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥37.05900 | ¥370.59 |
70 | ¥35.03714 | ¥2,452.60 |
140 | ¥30.36571 | ¥4,251.20 |
280 | ¥28.80850 | ¥8,066.38 |
560 | ¥25.84989 | ¥14,475.94 |