INA238AIDGST | |
---|---|
DigiKey Part Number | 296-INA238AIDGSTTR-ND - Tape & Reel (TR) 296-INA238AIDGSTCT-ND - Cut Tape (CT) 296-INA238AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA238AIDGST |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA238AIDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.57100 | ¥345.71 |
25 | ¥32.68800 | ¥817.20 |
100 | ¥28.32880 | ¥2,832.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.87560 | ¥6,718.90 |
500 | ¥24.11548 | ¥12,057.74 |
1,250 | ¥20.33838 | ¥25,422.98 |
2,500 | ¥19.32145 | ¥48,303.62 |