INA2180A3IDGKT | |
---|---|
DigiKey Part Number | 296-47943-2-ND - Tape & Reel (TR) 296-47943-1-ND - Cut Tape (CT) 296-47943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A3IDGKT |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A3IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77440 | ¥219.36 |
100 | ¥7.20880 | ¥720.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.73868 | ¥1,684.67 |
500 | ¥5.95502 | ¥2,977.51 |
1,250 | ¥4.70136 | ¥5,876.70 |
2,500 | ¥4.38792 | ¥10,969.80 |
6,250 | ¥4.16853 | ¥26,053.31 |
12,500 | ¥4.01181 | ¥50,147.62 |