INA216A1YFFT | |
---|---|
DigiKey Part Number | 296-27581-2-ND - Tape & Reel (TR) 296-27581-1-ND - Cut Tape (CT) 296-27581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A1YFFT |
Description | IC CURRENT MONITOR 0.01% 4DSBGA |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A1YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |