INA215CIDCKR | |
---|---|
DigiKey Part Number | 296-INA215CIDCKRTR-ND - Tape & Reel (TR) 296-INA215CIDCKRCT-ND - Cut Tape (CT) 296-INA215CIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA215CIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA215CIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90899 | ¥11,726.97 |
6,000 | ¥3.67390 | ¥22,043.40 |
9,000 | ¥3.55536 | ¥31,998.24 |
15,000 | ¥3.42323 | ¥51,348.45 |
21,000 | ¥3.34561 | ¥70,257.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥8.83400 | ¥88.34 |
25 | ¥7.48720 | ¥187.18 |
100 | ¥5.96200 | ¥596.20 |
250 | ¥5.21784 | ¥1,304.46 |
500 | ¥4.76250 | ¥2,381.25 |
1,000 | ¥4.38338 | ¥4,383.38 |