INA211BIRSWR | |
---|---|
DigiKey Part Number | INA211BIRSWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA211BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA211BIRSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90217 | ¥8,706.51 |
6,000 | ¥2.75706 | ¥16,542.36 |
15,000 | ¥2.65341 | ¥39,801.15 |
30,000 | ¥2.57049 | ¥77,114.70 |