INA190EPEVM | |
---|---|
DigiKey Part Number | 296-INA190EPEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA190EPEVM |
Description | INA190-EP EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA190-EP 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 45 kHz | |
Current - Supply (Main IC) | 48 µA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | INA190-EP | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.85000 | ¥499.85 |