INA185A4IDRLT | |
---|---|
DigiKey Part Number | 296-INA185A4IDRLTTR-ND - Tape & Reel (TR) 296-INA185A4IDRLTCT-ND - Cut Tape (CT) 296-INA185A4IDRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A4IDRLT |
Description | IC CURR SENSE 1 CIRCUIT SOT563 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A4IDRLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.57900 | ¥135.79 |
25 | ¥12.81040 | ¥320.26 |
100 | ¥10.91490 | ¥1,091.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.24880 | ¥2,562.20 |
500 | ¥8.96774 | ¥4,483.87 |
1,250 | ¥7.43040 | ¥9,288.00 |
2,500 | ¥6.91794 | ¥17,294.85 |
6,250 | ¥6.66171 | ¥41,635.69 |
12,500 | ¥6.40549 | ¥80,068.62 |