INA185A2IDRLR | |
---|---|
DigiKey Part Number | 296-INA185A2IDRLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA185A2IDRLR |
Description | IC CURR SENSE 1 CIRCUIT SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | INA185A2IDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.48260 | ¥13,930.40 |
8,000 | ¥3.30847 | ¥26,467.76 |
12,000 | ¥3.18409 | ¥38,209.08 |