GD75232PW | |
---|---|
DigiKey Part Number | 296-33282-5-ND |
Manufacturer | |
Manufacturer Product Number | GD75232PW |
Description | IC TRANSCEIVER FULL 3/5 20TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GD75232PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
70 | ¥8.24614 | ¥577.23 |
140 | ¥6.77364 | ¥948.31 |
280 | ¥6.33189 | ¥1,772.93 |
560 | ¥5.59563 | ¥3,133.55 |
1,050 | ¥4.41764 | ¥4,638.52 |