GD75232DWR | |
---|---|
DigiKey Part Number | 296-GD75232DWRTR-ND - Tape & Reel (TR) 296-GD75232DWRCT-ND - Cut Tape (CT) 296-GD75232DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD75232DWR |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD75232DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.84560 | ¥121.14 |
100 | ¥3.95390 | ¥395.39 |
250 | ¥3.67220 | ¥918.05 |
500 | ¥3.12538 | ¥1,562.69 |
1,000 | ¥2.50029 | ¥2,500.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.26592 | ¥4,531.84 |
6,000 | ¥2.10963 | ¥12,657.78 |
10,000 | ¥2.03150 | ¥20,315.00 |