GD75232DW | |
---|---|
DigiKey Part Number | 296-6948-5-ND |
Manufacturer | |
Manufacturer Product Number | GD75232DW |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD75232DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18480 | ¥229.62 |
100 | ¥7.54400 | ¥754.40 |
250 | ¥7.05192 | ¥1,762.98 |
500 | ¥6.23190 | ¥3,115.95 |