GC5016-PB | |
---|---|
DigiKey Part Number | 296-15780-ND |
Manufacturer | |
Manufacturer Product Number | GC5016-PB |
Description | IC MIXER UP/DOWN CONVRT 252BGA |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA2000, W-CDMA Up/Down Converter 252-BGA (17x17) |
EDA/CAD Models | GC5016-PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | Cellular, CDMA2000, W-CDMA | |
Frequency | - | |
Number of Mixers | 4 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 252-BGA | |
Supplier Device Package | 252-BGA (17x17) | |
Base Product Number |