FDC2214RGHR | |
---|---|
DigiKey Part Number | FDC2214RGHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC2214RGHR |
Description | IC CAPACITIVE SENSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2214RGHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 28 b | |
Voltage - Supply | ± 2.7V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥32.94994 | ¥148,274.73 |