FDC2112QDNTRQ1 | |
---|---|
DigiKey Part Number | 296-44560-2-ND - Tape & Reel (TR) 296-44560-1-ND - Cut Tape (CT) 296-44560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2112QDNTRQ1 |
Description | IC CAP-DIGITAL CONVERTER 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FDC2112QDNTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | Capacitive | |
Output Type | I2C | |
Current - Supply | 2.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.87000 | ¥56.87 |
10 | ¥51.37300 | ¥513.73 |
25 | ¥48.98760 | ¥1,224.69 |
100 | ¥42.53410 | ¥4,253.41 |
250 | ¥40.62220 | ¥10,155.55 |
500 | ¥37.03794 | ¥18,518.97 |
1,000 | ¥32.25889 | ¥32,258.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥27.27020 | ¥122,715.90 |