F28388DZWTSR | |
---|---|
DigiKey Part Number | 296-F28388DZWTSR-ND |
Manufacturer | |
Manufacturer Product Number | F28388DZWTSR |
Description | IC MCU 32BIT 1MB FLASH 337LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | F28388DZWTSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 216K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 24x12b, 36x16b SAR; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥156.82951 | ¥156,829.51 |