F28388DPTPSR | |
---|---|
DigiKey Part Number | 296-F28388DPTPSRTR-ND - Tape & Reel (TR) 296-F28388DPTPSRCT-ND - Cut Tape (CT) 296-F28388DPTPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F28388DPTPSR |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28388DPTPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 216K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 20x12b, 29x16b SAR; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.62000 | ¥202.62 |
10 | ¥188.67800 | ¥1,886.78 |
25 | ¥186.65800 | ¥4,666.45 |
50 | ¥182.05400 | ¥9,102.70 |
100 | ¥159.81700 | ¥15,981.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥159.81655 | ¥31,963.31 |
400 | ¥154.42580 | ¥61,770.32 |