F280023PTSR | |
---|---|
DigiKey Part Number | 296-F280023PTSRTR-ND - Tape & Reel (TR) 296-F280023PTSRCT-ND - Cut Tape (CT) 296-F280023PTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280023PTSR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280023PTSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.72827 | ¥18,728.27 |
2,000 | ¥17.79186 | ¥35,583.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥30.74600 | ¥307.46 |
25 | ¥29.06600 | ¥726.65 |
100 | ¥25.19180 | ¥2,519.18 |
250 | ¥23.89972 | ¥5,974.93 |
500 | ¥21.44516 | ¥10,722.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.83700 | ¥318.37 |
25 | ¥30.09760 | ¥752.44 |
100 | ¥26.08600 | ¥2,608.60 |
250 | ¥24.74808 | ¥6,187.02 |
500 | ¥22.20636 | ¥11,103.18 |