EVM430-F47197 | |
---|---|
DigiKey Part Number | 296-35890-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-F47197 |
Description | BOARD EVAL FOR MSP430F47197 |
Customer Reference | |
Detailed Description | MSP430F47197 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430F47197 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,520.02000 | ¥1,520.02 |