ESD224EVM | |
---|---|
DigiKey Part Number | 296-49382-ND |
Manufacturer | |
Manufacturer Product Number | ESD224EVM |
Description | EVAL MODULE FOR ESD224 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESD224 Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | - | |
Utilized IC / Part | ESD224 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.78000 | ¥424.78 |