ESD204DQAR-P | |
---|---|
DigiKey Part Number | 296-ESD204DQAR-P-ND |
Manufacturer | |
Manufacturer Product Number | ESD204DQAR-P |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |