DS92LV010ATMX/NOPB | |
---|---|
DigiKey Part Number | 296-35389-2-ND - Tape & Reel (TR) 296-35389-1-ND - Cut Tape (CT) 296-35389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV010ATMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV010ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
10 | ¥31.75900 | ¥317.59 |
25 | ¥30.02160 | ¥750.54 |
100 | ¥26.01770 | ¥2,601.77 |
250 | ¥24.68336 | ¥6,170.84 |
500 | ¥22.14842 | ¥11,074.21 |
1,000 | ¥18.67939 | ¥18,679.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.74539 | ¥44,363.47 |