DS90LV031ATMX | |
---|---|
DigiKey Part Number | DS90LV031ATMXTR-ND - Tape & Reel (TR) DS90LV031ATMXCT-ND - Cut Tape (CT) DS90LV031ATMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMX |
Description | IC LINE DRIVER 4/0 CMOS 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.04250 | ¥37,606.25 |
5,000 | ¥14.47701 | ¥72,385.05 |