DS90LV011ATLD/NOPB | |
---|---|
DigiKey Part Number | DS90LV011ATLD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATLD/NOPB |
Description | IC DRIVER 1/0 8WSON |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATLD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |