DS90LV011A MDC | |
---|---|
DigiKey Part Number | DS90LV011AMDC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV011A MDC |
Description | IC DRIVER 1/0 DIESALE |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |