DS90CR215MTDX/NOPB | |
---|---|
DigiKey Part Number | 296-35384-2-ND - Tape & Reel (TR) 296-35384-1-ND - Cut Tape (CT) 296-35384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR215MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR215MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.72700 | ¥447.27 |
25 | ¥42.64840 | ¥1,066.21 |
100 | ¥37.03200 | ¥3,703.20 |
250 | ¥35.36752 | ¥8,841.88 |
500 | ¥32.24680 | ¥16,123.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.08591 | ¥28,085.91 |
2,000 | ¥27.04568 | ¥54,091.36 |