DS90C401MX/NOPB | |
---|---|
DigiKey Part Number | 296-35380-2-ND - Tape & Reel (TR) 296-35380-1-ND - Cut Tape (CT) 296-35380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C401MX/NOPB |
Description | IC DRIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C401MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.08800 | ¥230.88 |
25 | ¥21.83000 | ¥545.75 |
100 | ¥18.91860 | ¥1,891.86 |
250 | ¥17.94868 | ¥4,487.17 |
500 | ¥16.10534 | ¥8,052.67 |
1,000 | ¥13.58280 | ¥13,582.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.90366 | ¥32,259.15 |
5,000 | ¥12.41856 | ¥62,092.80 |