DS90C383BMTX/NOPB | |
---|---|
DigiKey Part Number | DS90C383BMTX/NOPBTR-ND - Tape & Reel (TR) DS90C383BMTX/NOPBCT-ND - Cut Tape (CT) DS90C383BMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C383BMTX/NOPB |
Description | IC DRIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C383BMTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.68300 | ¥366.83 |
25 | ¥34.67800 | ¥866.95 |
100 | ¥30.05440 | ¥3,005.44 |
250 | ¥28.51276 | ¥7,128.19 |
500 | ¥25.58442 | ¥12,792.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.57719 | ¥21,577.19 |
2,000 | ¥20.49835 | ¥40,996.70 |