DS90C187LFX/NOPB | |
---|---|
DigiKey Part Number | DS90C187LFX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C187LFX/NOPB |
Description | IC SERIALIZER DL LVDS LP 92QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.57Gbps Serializer 53 Input 8 Output 92-VQFN-MR (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C187LFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 5.57Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 53 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 92-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 92-VQFN-MR (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.46945 | ¥93,673.62 |