DS3486M/NOPB | |
---|---|
DigiKey Part Number | DS3486M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS3486M/NOPB |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS3486M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 140 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.54500 | ¥125.45 |
48 | ¥11.83750 | ¥568.20 |
144 | ¥10.08493 | ¥1,452.23 |
288 | ¥9.46920 | ¥2,727.13 |
528 | ¥8.28568 | ¥4,374.84 |
1,008 | ¥6.86529 | ¥6,920.21 |
2,544 | ¥6.39180 | ¥16,260.74 |
5,040 | ¥6.15507 | ¥31,021.55 |