DS32EL0124SQE/NOPB | |
---|---|
DigiKey Part Number | DS32EL0124SQE/NOPBTR-ND - Tape & Reel (TR) DS32EL0124SQE/NOPBCT-ND - Cut Tape (CT) DS32EL0124SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32EL0124SQE/NOPB |
Description | IC DESERIAL W/DDR LVDS 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EL0124SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.125Gbps | |
Input Type | CML | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.75000 | ¥847.50 |
25 | ¥80.81080 | ¥2,020.27 |
100 | ¥70.16670 | ¥7,016.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.01336 | ¥16,753.34 |
500 | ¥61.10048 | ¥30,550.24 |
1,250 | ¥53.21661 | ¥66,520.76 |