DS25BR204TSQ/NOPB | |
---|---|
DigiKey Part Number | DS25BR204TSQ/NOPBTR-ND - Tape & Reel (TR) DS25BR204TSQ/NOPBCT-ND - Cut Tape (CT) DS25BR204TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR204TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 1CH 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:4 Channel 3.125Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR204TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 x 2:4 | |
Delay Time | 460ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
10 | ¥83.41200 | ¥834.12 |
25 | ¥79.95360 | ¥1,998.84 |
100 | ¥70.44420 | ¥7,044.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.36484 | ¥17,341.21 |
500 | ¥64.88962 | ¥32,444.81 |
1,250 | ¥59.51940 | ¥74,399.25 |