DS160PR822NJXR | |
---|---|
DigiKey Part Number | 296-DS160PR822NJXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160PR822NJXR |
Description | PCIE 4.0, 16 GBPS, 8-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 16Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR822NJXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | Differential | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 8 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 260mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥79.60227 | ¥238,806.81 |