DS125DF111SQE | |
---|---|
DigiKey Part Number | 296-37464-2-ND - Tape & Reel (TR) 296-37464-1-ND - Cut Tape (CT) 296-37464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125DF111SQE |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Retimer Interface 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS125DF111SQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Retimer | |
Interface | Serial | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.44000 | ¥157.44 |
10 | ¥144.68200 | ¥1,446.82 |
25 | ¥138.68880 | ¥3,467.22 |
100 | ¥122.19480 | ¥12,219.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥116.19804 | ¥29,049.51 |
500 | ¥108.70114 | ¥54,350.57 |