DS125DF111SQ | |
---|---|
DigiKey Part Number | DS125DF111SQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS125DF111SQ |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Retimer Interface 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS125DF111SQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Signal Retimer | |
Interface | Serial | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥80.24140 | ¥80,241.40 |