DS10CP152QMA/NOPB | |
---|---|
DigiKey Part Number | DS10CP152QMA/NOPBTR-ND - Tape & Reel (TR) DS10CP152QMA/NOPBCT-ND - Cut Tape (CT) DS10CP152QMA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10CP152QMA/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS10CP152QMA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥80.97300 | ¥809.73 |
25 | ¥77.20840 | ¥1,930.21 |
100 | ¥67.03800 | ¥6,703.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥64.02500 | ¥16,006.25 |
500 | ¥58.37582 | ¥29,187.91 |
1,250 | ¥50.84345 | ¥63,554.31 |