DRV8803PWP | |
---|---|
DigiKey Part Number | 296-30266-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8803PWP |
Description | IC MTR DRV UNIPLR 8.20V 16HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8803PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.2V ~ 60V | |
Voltage - Load | 8.2V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
10 | ¥23.36900 | ¥233.69 |
90 | ¥19.14856 | ¥1,723.37 |
270 | ¥18.16693 | ¥4,905.07 |
540 | ¥17.28850 | ¥9,335.79 |