DRV8703DQRHBTQ1 | |
---|---|
DigiKey Part Number | 296-DRV8703DQRHBTQ1TR-ND - Tape & Reel (TR) 296-DRV8703DQRHBTQ1CT-ND - Cut Tape (CT) 296-DRV8703DQRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8703DQRHBTQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8703DQRHBTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64100 | ¥206.41 |
25 | ¥19.51200 | ¥487.80 |
100 | ¥16.91060 | ¥1,691.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.04348 | ¥4,010.87 |
500 | ¥14.39562 | ¥7,197.81 |
1,250 | ¥12.14096 | ¥15,176.20 |
2,500 | ¥11.53387 | ¥28,834.67 |
6,250 | ¥11.10028 | ¥69,376.75 |